


4900-6 | |
|---|---|
DigiKey Part Number | 501-1952-ND |
Manufacturer | |
Manufacturer Product Number | 4900-6 |
Description | CONN BANANA JACK TURRET BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Blue |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyphenylene Sulfide (PPS) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 220°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |






