


4899-6 | |
|---|---|
DigiKey Part Number | 501-1590-ND |
Manufacturer | |
Manufacturer Product Number | 4899-6 |
Description | CONN BANANA PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Blue |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Set Screw, Safety Collar |
Packaging Bulk | Color Blue |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Plug, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyphenylene Sulfide (PPS) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 150°C |
Termination Solderless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |




