Cable Assembly Coaxial SMA to SMA RG-178B 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-178B 60.0" (1.5m) 5.0'
Who is Pomona Electronics?

4846-UU-60

DigiKey Part Number
501-1874-ND
Manufacturer
Manufacturer Product Number
4846-UU-60
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178B 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-178B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
Manufacturers Standard Package
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 44
Unit Price: 566,74000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 64
Unit Price: 629,73000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 150
Unit Price: 671,73000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 57
Unit Price: 734,72000 Kč