


4787 | |
|---|---|
DigiKey Part Number | 501-2277-ND |
Manufacturer | |
Manufacturer Product Number | 4787 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58, 141, 142, 223 |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82-5370 | Amphenol RF | 224 | ARF1164-ND | 533,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |

