36.0" (914.40mm) BNC, Male, Triaxial (2 Lug) To Alligator Clip, Insulated (3) Test Lead 150VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) BNC, Male, Triaxial (2 Lug) To Alligator Clip, Insulated (3) Test Lead 150VAC
Who is Pomona Electronics?

4725

DigiKey Part Number
501-2093-ND
Manufacturer
Manufacturer Product Number
4725
Description
TEST LEAD BNC TO GATOR 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) BNC, Male, Triaxial (2 Lug) To Alligator Clip, Insulated (3) Test Lead 150VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-58A/U
Packaging
Bulk
Voltage - Rated
150VAC
Part Status
Active
Temperature Range
122°F (50°C)
Configuration
BNC to Alligator
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male, Triaxial (2 Lug)
Color
Yellow Cable, Black, Green and Red Leads
2nd Connector
Alligator Clip, Insulated (3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 422,46000 Kč3 422,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 422,46000 Kč
Unit Price with VAT:4 141,17660 Kč