Box Metal, Aluminum Blue Cover Included 4.250" L x 1.500" W (107.95mm x 38.10mm) X 1.060" (26.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Blue Cover Included 4.250" L x 1.500" W (107.95mm x 38.10mm) X 1.060" (26.92mm)
4655
4655
Who is Pomona Electronics?

4655

DigiKey Part Number
501-2172-ND
Manufacturer
Manufacturer Product Number
4655
Description
BOX ALUM BLUE 4.25"L X 1.5"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Blue Cover Included 4.250" L x 1.500" W (107.95mm x 38.10mm) X 1.060" (26.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.060" (26.92mm)
Mfr
Area (L x W)
6.38in² (41.2cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Blue
Container Type
Box
Features
Card Guides, EMI Shielded
Size / Dimension
4.250" L x 1.500" W (107.95mm x 38.10mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,68000 Kč1 133,68 Kč
Unit Price without VAT:1 133,68000 Kč
Unit Price with VAT:1 371,75280 Kč
Alternate Color
BOX ALUM UNPTD 4.25"L X 1.5"W
In-Stock: 3
Unit Price: 923,70000 Kč