48.0" (1219.20mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Who is Pomona Electronics?

4613-48-0

DigiKey Part Number
501-1990-ND
Manufacturer
Manufacturer Product Number
4613-48-0
Description
MICRO HOOK TO MICRO HOOK 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
3 A
1st Connector
Micro Hook
Temperature Range
216°F (102°C)
2nd Connector
Micro Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-1010-A-48-0Mueller Electric Co0BU-1010-A-48-0-ND329,46000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč
Alternate Color
MICRO HOOK TO MICRO HOOK 48"
In-Stock: 0
Unit Price: 231,82000 Kč
Alternate Length
MICRO HOOK TO MICRO HOOK 12"
In-Stock: 53
Unit Price: 268,56000 Kč
MICRO HOOK TO MICRO HOOK 24"
In-Stock: 32
Unit Price: 268,56000 Kč
MICRO HOOK TO MICRO HOOK 36"
In-Stock: 0
Unit Price: