24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Red
Who is Pomona Electronics?

4613-24-2

DigiKey Part Number
501-1784-ND
Manufacturer
Manufacturer Product Number
4613-24-2
Description
MICRO HOOK TO MICRO HOOK 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
3 A
1st Connector
Micro Hook
Temperature Range
216°F (102°C)
2nd Connector
Micro Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-1010-A-24-2Mueller Electric Co1314-1592-ND140,80000 KčSimilar
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč
Alternate Color
MICRO HOOK TO MICRO HOOK 24"
In-Stock: 34
Unit Price: 268,56000 Kč
Alternate Length
MICRO HOOK TO MICRO HOOK 12"
In-Stock: 88
Unit Price: 268,56000 Kč
MICRO HOOK TO MICRO HOOK 36"
In-Stock: 0
Unit Price:
MICRO HOOK TO MICRO HOOK 48"
In-Stock: 0
Unit Price: 231,82000 Kč