


4531-C-18 | |
|---|---|
DigiKey Part Number | 501-2196-ND |
Manufacturer | |
Manufacturer Product Number | 4531-C-18 |
Description | TEST LEAD BNC TO GATOR 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 150VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 18.0" (457.20mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-58C/U | |
Voltage - Rated | 150VAC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |














