


4408M | |
|---|---|
DigiKey Part Number | 501-1669-ND |
Manufacturer | |
Manufacturer Product Number | 4408M |
Description | TOOL HOLDER FOR AIR LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Test Lead Holder, Magnetic for use with Test Leads/Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Test Lead Holder, Magnetic | |
For Use With/Related Products | Test Leads/Cables | |
Specifications | Holds and organizes for easy selection. Cable sizes RG59 and RG108. Can be attached to Tool Box or Steel Cabinet. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,74000 Kč | 820,74 Kč |
| Unit Price without VAT: | 820,74000 Kč |
|---|---|
| Unit Price with VAT: | 993,09540 Kč |








