


4240-50 | |
|---|---|
DigiKey Part Number | 501-1984-ND |
Manufacturer | |
Manufacturer Product Number | 4240-50 |
Description | CONN TERMINATOR PLUG N 50OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 500 MHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 038,70000 Kč | 2 038,70 Kč |
| Unit Price without VAT: | 2 038,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 466,82700 Kč |


