Green Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style
4233-5
4233-5
Who is Pomona Electronics?

4233-5

DigiKey Part Number
501-1728-ND
Manufacturer
Manufacturer Product Number
4233-5
Description
MICROGRABBER GREEN SOLDER 0.090"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Do It Yourself (DIY), Push Button Style
Manufacturer
Pomona Electronics
Length
1.710" (43.43mm)
Series
Temperature Range
216°F (102°C) Max
Packaging
Bulk
Termination
Solder, 0.090" (2.29mm) Wire Opening
Part Status
Active
Color
Green
Type
Micro
Quantity
1 Piece
Hook Type
Hook
For Use With/Related Products
20 ~ 22 AWG Wire
Hook, Pincer Opening
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč
Alternate Color
MICROGRABBER BLACK SOLDER 0.090"
In-Stock: 3914
Unit Price: 86,09000 Kč
MICROGRABBER RED SOLDER 0.090"
In-Stock: 4230
Unit Price: 86,09000 Kč
MICROGRABBER WHITE SOLDER 0.090"
In-Stock: 158
Unit Price: 86,09000 Kč