


4108-20DB | |
|---|---|
DigiKey Part Number | 501-1527-ND |
Manufacturer | |
Manufacturer Product Number | 4108-20DB |
Description | RF ATTENUATOR 20DB 50OHM BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 1.1 MHz ~ 8 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 1.1 MHz ~ 8 GHz |
Manufacturer Pomona Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 815,28000 Kč | 2 815,28 Kč |
| Unit Price without VAT: | 2 815,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 406,48880 Kč |






