4108-14DB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 4 866,13000 Kč
Datasheet
RF Attenuators 14dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 14dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Who is Pomona Electronics?

4108-14DB

DigiKey Part Number
501-2135-ND
Manufacturer
Manufacturer Product Number
4108-14DB
Description
RF ATTENUATOR 14DB 50OHM BNC
Customer Reference
Detailed Description
RF Attenuators 14dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Pomona Electronics
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Obsolete
Package / Case
BNC In-Line Module
Attenuation Value
14dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R414414000Radiall USA, Inc.02201-R414414000-ND4 866,13000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes