Brown Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
3925-1
3925-1
Who is Pomona Electronics?

3925-1

DigiKey Part Number
501-1953-ND
Manufacturer
Manufacturer Product Number
3925-1
Description
MINIGRABBER BROWN SOLDER 0.090"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brown Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Do It Yourself (DIY), Plunger Style
Length
2.350" (59.69mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Brown
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč
Alternate Color
MINIGRABBER BLACK SOLDER 0.090"
In-Stock: 3674
Unit Price: 65,09000 Kč
MINIGRABBER RED SOLDER 0.090"
In-Stock: 5146
Unit Price: 65,09000 Kč
MINIGRABBER ORANGE SOLDER 0.090"
In-Stock: 306
Unit Price: 65,09000 Kč
MINIGRABBER YELLOW SOLDER 0.090"
In-Stock: 381
Unit Price: 65,09000 Kč
MINIGRABBER GREEN SOLDER 0.090"
In-Stock: 2200
Unit Price: 65,09000 Kč