


3843 | |
|---|---|
DigiKey Part Number | 3843-ND |
Manufacturer | |
Manufacturer Product Number | 3843 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,67000 Kč | 1 259,67 Kč |
| Unit Price without VAT: | 1 259,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,20070 Kč |


