


3750-6 | |
|---|---|
DigiKey Part Number | 501-2399-ND |
Manufacturer | |
Manufacturer Product Number | 3750-6 |
Description | CONN BIND POST KNURLED BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Blue Gold |
Datasheet | Datasheet |
Category | Plating - Body Gold |
Manufacturer Pomona Electronics | Color Blue |
Packaging Bulk | Cross Hole Diameter 0.096" (2.43mm) |
Part Status Active | Head Size 0.440" OD (11.18mm) |
Type Standard | Material - Insulation Polycarbonate (PC) |
Head Style Knurled | Nut Material Brass |
Termination Threaded and Turret | Nut Plating Nickel |
Termination Thread 8-32 | Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm) |
Current Rating (Amps) 15 A | Voltage Rating 33Vrms/70VDC |
Material - Body Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |







