Adapter Connector Socket, 0.093" Dia To Banana Jack Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Socket, 0.093" Dia To Banana Jack Red
3564-2
3564-2
Who is Pomona Electronics?

3564-2

DigiKey Part Number
501-1861-ND
Manufacturer
Manufacturer Product Number
3564-2
Description
ADAPT SCKT 0.093" TO BAN JCK RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Socket, 0.093" Dia To Banana Jack Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Socket, 0.093" Dia
Convert To (Adapter End)
Banana Jack
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč