3452-0# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 209
Unit Price: 247,57000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3452-0#

DigiKey Part Number
501-3452-0#-ND
Manufacturer
Manufacturer Product Number
3452-0#
Description
PIN TIP PLUG SHORTED (BLACK)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tip Plug, Double, Stackable Connector Standard Tip Solderless Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Plug, Double, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
Shorting Bar
Color
Black
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500247,56726 Kč123 783,63 Kč
Unit Price without VAT:247,56726 Kč
Unit Price with VAT:299,55638 Kč