3220-8-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 3
Unit Price: 203,47000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 25
Unit Price: 203,47000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 383
Unit Price: 203,47000 Kč
Datasheet
8.0" (203.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.0" (203.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC
Who is Pomona Electronics?

3220-8-2

DigiKey Part Number
3220-8-2-ND
Manufacturer
Manufacturer Product Number
3220-8-2
Description
TEST LEAD BANANA TO ALLIGATOR 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Alligator Clip, Insulated, Miniature
Manufacturer
Pomona Electronics
Cable Length
8.0" (203.20mm)
Series
Type
Patch Cord
Part Status
Obsolete
Contents
1 Lead, Red
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
30VAC, 60VDC
Configuration
Banana to Alligator
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3220-12-2Pomona Electronics3501-2465-ND203,47000 KčSimilar
3220-24-2Pomona Electronics25501-2396-ND203,47000 KčSimilar
3220-36-2Pomona Electronics383501-1490-ND203,47000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO ALLIGATOR 8"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GATOR 12"
In-Stock: 3
Unit Price: 203,47000 Kč
TEST LEAD BANANA TO GATOR 24"
In-Stock: 25
Unit Price: 203,47000 Kč
TEST LEAD BANANA TO GATOR 36"
In-Stock: 383
Unit Price: 203,47000 Kč
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GATOR 60"
In-Stock: 0
Unit Price: