3014-24-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 369
Unit Price: 268,56000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3014-24-0

DigiKey Part Number
3014-24-0-ND
Manufacturer
Manufacturer Product Number
3014-24-0
Description
TEST LEAD BANANA TO BANANA 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VDC (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Multistacking Banana Plug, Front Stacking Miniature Banana
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Miniature Banana Plug, Single, Stackable
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VDC (3kV)
Ratings
-
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: 182,68000 Kč
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: 182,68000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 369
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 21
Unit Price: 268,56000 Kč