


2854-2 | |
|---|---|
DigiKey Part Number | 501-1956-ND |
Manufacturer | |
Manufacturer Product Number | 2854-2 |
Description | CONN BANANA JACK TURRET RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Red |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P2854-2 | Mueller Electric Co | 42 | 314-1163-ND | 835,51000 Kč | Direct |
| BU-00233-2 | Mueller Electric Co | 1 161 | 314-1358-ND | 49,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |











