Binding Post Connector Miniature Knurled Black Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Miniature Knurled Black Gold
Who is Pomona Electronics?

2382-0

DigiKey Part Number
501-2300-ND
Manufacturer
Manufacturer Product Number
2382-0
Description
CONN BIND POST MINI KNURLED BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Miniature Knurled Black Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Miniature
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
5 A
Material - Body
Brass
Plating - Body
Gold
Color
Black
Cross Hole Diameter
-
Head Size
0.380" OD x 0.086" L (9.65mm x 2.18mm)
Material - Insulation
Polycarbonate (PC)
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.070" ~ 0.170" (1.78mm ~ 4.32mm)
Voltage Rating
1500V rms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,66000 Kč291,66 Kč
Unit Price without VAT:291,66000 Kč
Unit Price with VAT:352,90860 Kč