2269-0# | |
---|---|
DigiKey Part Number | 501-2269-0#-ND |
Manufacturer | |
Manufacturer Product Number | 2269-0# |
Description | DBL BANANA JACK (BLACK) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Banana Jack, Double Connector Standard Banana Turret Black, Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 124,77212 Kč | 62 386,06 Kč |
Unit Price without VAT: | 124,77212 Kč |
---|---|
Unit Price with VAT: | 150,97427 Kč |