2249-Y SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2249-Y SERIES
Who is Pomona Electronics?

2249-Y-72

DigiKey Part Number
501-1857-ND
Manufacturer
Manufacturer Product Number
2249-Y-72
Description
COAX CABLE BNC TO BNC 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 DS 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-223 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 052,29000 Kč1 052,29 Kč
Unit Price without VAT:1 052,29000 Kč
Unit Price with VAT:1 273,27090 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 144
Unit Price: 841,79000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 107
Unit Price: 1 346,99000 Kč
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 15'
In-Stock: 79
Unit Price: 1 894,29000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 71
Unit Price: 841,79000 Kč