Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Who is Pomona Electronics?

2249-C-144

DigiKey Part Number
501-1389-ND
Manufacturer
Manufacturer Product Number
2249-C-144
Description
COAX CBL BNC TO BNC 12'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
144.0" (3.7m) 12.0'
Packaging
Bulk
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,70000 Kč986,70 Kč
Unit Price without VAT:986,70000 Kč
Unit Price with VAT:1 193,90700 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 612
Unit Price: 650,73000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 280
Unit Price: 902,70000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 100
Unit Price: 1 028,69000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 1204
Unit Price: 650,73000 Kč
COAX CBL BNC TO BNC 25'
In-Stock: 50
Unit Price: 1 448,65000 Kč