2239-C-60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1
Unit Price: 1 133,68000 Kč
Datasheet
60.0" (1524.00mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV)
Who is Pomona Electronics?

2239-C-60

DigiKey Part Number
2239-C-60-ND
Manufacturer
Manufacturer Product Number
2239-C-60
Description
TEST LEAD BANANA TO BANANA 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable (2)
Manufacturer
Pomona Electronics
Cable Length
60.0" (1524.00mm)
Series
Type
Patch Cord
Part Status
Obsolete
Contents
1 Cable, Black, Black and Red Leads
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Configuration
Banana to Banana
Wire Gauge
RG-58C/U, 18 AWG
1st Connector
Banana Plug, Single, Stackable (2)
Voltage - Rated
1400VAC (1.4kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2239-C-48Pomona Electronics1501-1969-ND1 133,68000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 18
Unit Price: 1 070,69000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 2
Unit Price: 1 133,68000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 1
Unit Price: 1 133,68000 Kč