




1614A-0 | |
|---|---|
DigiKey Part Number | 501-1587-ND |
Manufacturer | |
Manufacturer Product Number | 1614A-0 |
Description | ADAPT SPADE LUG TO BAN JACK BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



