1468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1468
1468
1468

1468

DigiKey Part Number
501-2265-ND
Manufacturer
Manufacturer Product Number
1468
Description
ADAPT BNC JACK TO BAN PLUG DBL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector BNC Female To Banana Plug, Double Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
BNC Female
Convert To (Adapter End)
Banana Plug, Double
Features
Solder Turrets
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1916,31000 Kč916,31 Kč
Unit Price without VAT:916,31000 Kč
Unit Price with VAT:1 108,73510 Kč