24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

1440-24-0

DigiKey Part Number
501-2294-ND
Manufacturer
Manufacturer Product Number
1440-24-0
Description
TEST LEAD BANANA TO BANANA 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Vertical Stacking (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-2020-A-24-0Mueller Electric Co4314-1123-ND308,88000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,66000 Kč291,66 Kč
Unit Price without VAT:291,66000 Kč
Unit Price with VAT:352,90860 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 24"
In-Stock: 45
Unit Price: 291,66000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 435
Unit Price: 291,66000 Kč
TEST LEAD BANANA TO BANANA 18"
In-Stock: 23
Unit Price: 291,66000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 156
Unit Price: 291,66000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 109
Unit Price: 291,66000 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 61
Unit Price: 333,66000 Kč