60.0" (1524.00mm) Banana Plug, Double, Stackable To Banana Plug, Single, Stackable (2) Patch Cord 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Double, Stackable To Banana Plug, Single, Stackable (2) Patch Cord 300VAC
Who is Pomona Electronics?

1368-A-60

DigiKey Part Number
501-2180-ND
Manufacturer
Manufacturer Product Number
1368-A-60
Description
TEST LEAD BANANA TO BANANA 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Double, Stackable To Banana Plug, Single, Stackable (2) Patch Cord 300VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Banana Plug, Single, Stackable (2)
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Cable, Gray, Black and Red Leads
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG, 20 AWG
Voltage - Rated
300VAC
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 167
Unit Price: 1 007,69000 Kč
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: 1 007,69000 Kč
TEST LEAD BANANA TO BANANA 30"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 48"
In-Stock: 62
Unit Price: 1 007,69000 Kč