8.0" (203.20mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.0" (203.20mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Who is Pomona Electronics?

1081-8-2

DigiKey Part Number
501-1835-ND
Manufacturer
Manufacturer Product Number
1081-8-2
Description
TEST LEAD BANANA TO BANANA 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Single, Stackable
2nd Connector
Miniature Banana Plug, Single, Stackable
Cable Length
8.0" (203.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VAC, DC (3kV)
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 8"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 556
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 24"
In-Stock: 78
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 249
Unit Price: 268,56000 Kč
TEST LEAD BANANA TO BANANA 4"
In-Stock: 436
Unit Price: 268,56000 Kč