


1081-4-0 | |
|---|---|
DigiKey Part Number | 501-2287-ND |
Manufacturer | |
Manufacturer Product Number | 1081-4-0 |
Description | TEST LEAD BANANA TO BANANA 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single, Stackable | |
2nd Connector | Miniature Banana Plug, Single, Stackable | |
Cable Length | 4.0" (101.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VAC, DC (3kV) | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |








