

P33-5T | |
---|---|
DigiKey Part Number | W252-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-5T |
Description | AC/DC CONVERTER 5V -5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 100 mA | |
Current - Output 2 | 100 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 71°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.10" L x 2.50" W x 0.88" H (104.1mm x 63.5mm x 22.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 956,45000 Kč | 3 956,45 Kč |
5 | 3 798,35000 Kč | 18 991,75 Kč |
10 | 3 732,21500 Kč | 37 322,15 Kč |
25 | 3 646,54160 Kč | 91 163,54 Kč |
50 | 3 583,05580 Kč | 179 152,79 Kč |
Unit Price without VAT: | 3 956,45000 Kč |
---|---|
Unit Price with VAT: | 4 787,30450 Kč |