
P31-12QX | |
|---|---|
DigiKey Part Number | P31-12QX-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P31-12QX |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 25mA, 25mA 100 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 0.88" H (88.9mm x 63.5mm x 22.4mm) |
Number of Outputs 2 | Approval Agency CE, cURus, UL |
Voltage - Input 100 ~ 125 VAC | Line Regulation 0.02% |
Voltage - Output 1 12V | Load Regulation 0.05% |
Current - Output (Max) 25mA, 25mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 055,91600 Kč | 25 279,58 Kč |
| Unit Price without VAT: | 5 055,91600 Kč |
|---|---|
| Unit Price with VAT: | 6 117,65836 Kč |

