PRO-NTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-NTC

DigiKey Part Number
3143-PRO-NTC-ND
Manufacturer
Pokit Innovations
Manufacturer Product Number
PRO-NTC
Description
POKIT PRO NTC TEMPERATURE PROBE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Probe -40 ~ 248°F (-40 ~ 120°C)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pokit Innovations
Series
-
Packaging
Box
Part Status
Active
Type
Temperature Probe
Usage
-
Tip Type
-
Plug Type
-
Probe Temperature Range
-40 ~ 248°F (-40 ~ 120°C)
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
123,84000 $23,84 $
522,76000 $113,80 $
1022,31000 $223,10 $
4021,43525 $857,41 $
8021,01050 $1 680,84 $
12020,76583 $2 491,90 $
28020,26396 $5 673,91 $
Manufacturers Standard Package
Unit Price without VAT:23,84000 $
Unit Price with VAT:28,84640 $