
UCE4027035LK010005-24.0M | |
---|---|
DigiKey Part Number | 4289-UCE4027035LK010005-24.0MTR-ND - Tape & Reel (TR) 4289-UCE4027035LK010005-24.0MCT-ND - Cut Tape (CT) 4289-UCE4027035LK010005-24.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCE4027035LK010005-24.0M |
Description | CRYSTAL OSC TCXO 24.0M CLIPPED S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz VCTCXO Clipped Sine Wave Oscillator 2.7V ~ 3.5V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.7V ~ 3.5V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,40000 Kč | 75,40 Kč |
10 | 65,55200 Kč | 655,52 Kč |
25 | 61,99840 Kč | 1 549,96 Kč |
50 | 59,43220 Kč | 2 971,61 Kč |
100 | 56,97630 Kč | 5 697,63 Kč |
250 | 54,17884 Kč | 13 544,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 51,66090 Kč | 25 830,45 Kč |
1 000 | 49,52999 Kč | 49 529,99 Kč |
1 500 | 48,32574 Kč | 72 488,61 Kč |
2 500 | 46,85125 Kč | 117 128,12 Kč |
3 500 | 45,90503 Kč | 160 667,60 Kč |
Unit Price without VAT: | 75,40000 Kč |
---|---|
Unit Price with VAT: | 91,23400 Kč |