
QL4444LEV-156.25M | |
|---|---|
DigiKey Part Number | 4289-QL4444LEV-156.25MTR-ND - Tape & Reel (TR) 4289-QL4444LEV-156.25MCT-ND - Cut Tape (CT) 4289-QL4444LEV-156.25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QL4444LEV-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA (Typ) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-L33CN-156.250-TR | ECS Inc. | 424 | 50-ECX-L33CN-156.250-TRCT-ND | 111,50000 Kč | Parametric Equivalent |
| NX3231D0156.250000 | Diodes Incorporated | 2 978 | 31-NX3231D0156.250000CT-ND | 93,44000 Kč | Parametric Equivalent |
| OAEWDLVTYF-156.250000 | Taitien | 50 | 1664-OAEWDLVTYF-156.250000-ND | 159,37000 Kč | Parametric Equivalent |
| SIT9120AI-2B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E156.250000-ND | 228,88000 Kč | Parametric Equivalent |
| SIT9120AI-2B2-33E156.250000 | SiTime | 520 | 1473-SIT9120AI-2B2-33E156.250000-ND | 217,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 146,35600 Kč | 1 463,56 Kč |
| 25 | 138,41040 Kč | 3 460,26 Kč |
| 50 | 132,69060 Kč | 6 634,53 Kč |
| 100 | 127,86520 Kč | 12 786,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 120,32356 Kč | 30 080,89 Kč |
| 500 | 115,36806 Kč | 57 684,03 Kč |
| 750 | 112,56664 Kč | 84 424,98 Kč |
| 1 250 | 109,13753 Kč | 136 421,91 Kč |
| 1 750 | 106,93790 Kč | 187 141,33 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |

