
QL4444LEV-100.0M | |
|---|---|
DigiKey Part Number | 4289-QL4444LEV-100.0MTR-ND - Tape & Reel (TR) 4289-QL4444LEV-100.0MCT-ND - Cut Tape (CT) 4289-QL4444LEV-100.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QL4444LEV-100.0M |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA (Typ) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-L33CN-100.000-TR | ECS Inc. | 365 | 50-ECX-L33CN-100.000-TRCT-ND | 106,36000 Kč | Parametric Equivalent |
| NX33A0010Q | Diodes Incorporated | 815 | NX33A0010QDICT-ND | 104,28000 Kč | Parametric Equivalent |
| SIT9120AI-2B2-33E100.000000 | SiTime | 35 | 1473-SIT9120AI-2B2-33E100.000000-ND | 216,06000 Kč | Parametric Equivalent |
| SIT9365AE-2B1-33E100.000000 | SiTime | 60 | 1473-SIT9365AE-2B1-33E100.000000-ND | 425,04000 Kč | Parametric Equivalent |
| XPL336100.000000I | Renesas Electronics Corporation | 500 | 800-XPL336100.000000ITR-ND | 152,52086 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 145,36300 Kč | 1 453,63 Kč |
| 25 | 137,47120 Kč | 3 436,78 Kč |
| 50 | 131,79000 Kč | 6 589,50 Kč |
| 100 | 126,99750 Kč | 12 699,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 119,50704 Kč | 29 876,76 Kč |
| 500 | 114,58512 Kč | 57 292,56 Kč |
| 750 | 111,80272 Kč | 83 852,04 Kč |
| 1 250 | 108,39688 Kč | 135 496,10 Kč |
| 1 750 | 106,21218 Kč | 185 871,32 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |

