CCFL, Tri-Phosphor RGB White Lamp 470V (Start), 320V (Operating) 5 mA 21000 cd/m2 2.6mm x 138mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC26138

DigiKey Part Number
2657-CC26138-ND
Manufacturer
Manufacturer Product Number
CC26138
Description
2.6 X 138MM CCFL BACKLIGHT
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 470V (Start), 320V (Operating) 5 mA 21000 cd/m2 2.6mm x 138mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Plazmo Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
470V (Start), 320V (Operating)
Current
5 mA
Output
21000 cd/m2
Size / Dimension
2.6mm x 138mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Plazmo Industries
A separate 1 054,94 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10298,17200 Kč2 981,72 Kč
50261,00520 Kč13 050,26 Kč
100223,62870 Kč22 362,87 Kč
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč