CCFL, Tri-Phosphor RGB White Lamp 2.4mm x 355mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC24355

DigiKey Part Number
2657-CC24355-ND
Manufacturer
Manufacturer Product Number
CC24355
Description
2.4 x 355mm CCFL Backlight Bulb
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 2.4mm x 355mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Plazmo Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
-
Output
-
Size / Dimension
2.4mm x 355mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Plazmo Industries
A separate 1 054,94 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10298,17200 Kč2 981,72 Kč
50261,00520 Kč13 050,26 Kč
100223,62870 Kč22 362,87 Kč
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč