
CC24225 | |
|---|---|
DigiKey Part Number | 2657-CC24225-ND |
Manufacturer | |
Manufacturer Product Number | CC24225 |
Description | 2.4 X 225MM CCFL BACKLIGHT |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 760V (Start), 470V (Operating) 6 mA 24000 cd/m2 2.4mm x 225mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 760V (Start), 470V (Operating) | |
Current | 6 mA | |
Output | 24000 cd/m2 | |
Size / Dimension | 2.4mm x 225mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 298,17200 Kč | 2 981,72 Kč |
| 50 | 261,00520 Kč | 13 050,26 Kč |
| 100 | 223,62870 Kč | 22 362,87 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |

