CCFL, Tri-Phosphor RGB White Lamp 2.2mm x 124mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC22124

DigiKey Part Number
2657-CC22124-ND
Manufacturer
Manufacturer Product Number
CC22124
Description
2.2 x 124mm CCFL Backlight Bulb
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 2.2mm x 124mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Plazmo Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
-
Output
-
Size / Dimension
2.2mm x 124mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Plazmo Industries
A separate 1 054,94 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10298,17200 Kč2 981,72 Kč
50261,00520 Kč13 050,26 Kč
100223,62870 Kč22 362,87 Kč
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč