
62100100 | |
|---|---|
DigiKey Part Number | 2657-62100100-ND |
Manufacturer | |
Manufacturer Product Number | 62100100 |
Description | TOUCH SCREEN CAPACITIVE 15" |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 15" (381.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | - | |
Width | - | |
Height | - | |
Interface | - | |
Type | Capacitive | |
Diagonal Screen Size | 15" (381.00mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 118,26000 Kč | 5 118,26 Kč |
| 10 | 4 861,03700 Kč | 48 610,37 Kč |
| 50 | 4 606,54120 Kč | 230 327,06 Kč |
| 100 | 4 350,36560 Kč | 435 036,56 Kč |
| Unit Price without VAT: | 5 118,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 193,09460 Kč |


