
60600100 | |
|---|---|
DigiKey Part Number | 2657-60600100-ND |
Manufacturer | |
Manufacturer Product Number | 60600100 |
Description | TOUCH SCREEN RESISTIVE 6.2" |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 6.2" (157.48mm) 5-Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | 5.94" (151.00mm) | |
Width | - | |
Height | 2.18" (55.50mm) | |
Interface | 5-Wire | |
Type | Resistive | |
Diagonal Screen Size | 6.2" (157.48mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,16000 Kč | 971,16 Kč |
| 10 | 871,41700 Kč | 8 714,17 Kč |
| 50 | 771,67660 Kč | 38 583,83 Kč |
| 100 | 729,68050 Kč | 72 968,05 Kč |
| Unit Price without VAT: | 971,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,10360 Kč |

