
29906225 | |
|---|---|
DigiKey Part Number | 2657-29906225-ND |
Manufacturer | |
Manufacturer Product Number | 29906225 |
Description | Lens LED for 55" Samsung BN96 TV |
Customer Reference | |
Detailed Description | LED Strip Display Backlight 4 Pin Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LED Strip | |
Features | 40 LED's | |
Termination Style | 4 Pin Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,66000 Kč | 1 284,66 Kč |
| 10 | 1 156,36000 Kč | 11 563,60 Kč |
| 50 | 1 093,36580 Kč | 54 668,29 Kč |
| 100 | 1 027,64210 Kč | 102 764,21 Kč |
| Unit Price without VAT: | 1 284,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,43860 Kč |

