



29901300 | |
|---|---|
DigiKey Part Number | 2657-29901300-ND |
Manufacturer | |
Manufacturer Product Number | 29901300 |
Description | DISP BKLT STRIP |
Customer Reference | |
Detailed Description | LED Strip Display Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LED Strip | |
CCT (K) | 8000K ~ 10000K | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 10 | 467,83500 Kč | 4 678,35 Kč |
| 50 | 441,79800 Kč | 22 089,90 Kč |
| 100 | 415,76040 Kč | 41 576,04 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |

