Picade X HAT Arcade Game Kit RetroPie MCU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM488

DigiKey Part Number
1778-PIM488-ND
Manufacturer
Manufacturer Product Number
PIM488
Description
PICADE CONSOLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Picade X HAT Arcade Game Kit RetroPie MCU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
MCU
Main Purpose
Arcade Game Kit
Interconnect System
-
Suggested Programming Environment
RetroPie
Utilized IC / Part
-
Included MCU/MPU Board(s)
Picade X HAT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 190,09000 Kč4 380,18 Kč
Unit Price without VAT:2 190,09000 Kč
Unit Price with VAT:2 650,00890 Kč