


PIM242 | |
|---|---|
DigiKey Part Number | 1778-1073-ND |
Manufacturer | |
Manufacturer Product Number | PIM242 |
Description | RAINBOW HAT FOR ANDROID THINGS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | APA102, BMP280, HT16K33, QT1070 14-Segment Display, Buzzer, Capacitive Touch, LEDs, Pressure, Temperature Multiple Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Multiple | |
Function | 14-Segment Display, Buzzer, Capacitive Touch, LEDs, Pressure, Temperature | |
Utilized IC / Part | APA102, BMP280, HT16K33, QT1070 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,34000 Kč | 688,34 Kč |
| Unit Price without VAT: | 688,34000 Kč |
|---|---|
| Unit Price with VAT: | 832,89140 Kč |

