SATA USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP001

DigiKey Part Number
1778-1080-ND
Manufacturer
Manufacturer Product Number
ADP001
Description
SATA USB TO SERIAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SATA USB to Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB - A 2.0 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Convert To (Adapter End)
22 Pin (Power Socket) Female
Interface
SATA
Features
External SATA Drive Connector Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16173,23375 Kč2 771,74 Kč
Unit Price without VAT:173,23375 Kč
Unit Price with VAT:209,61284 Kč